Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2605IGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code5107482
Product RangeOctal 16-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,611.500 |
| 10+ | NT$1,434.860 |
| 25+ | NT$1,425.340 |
| 100+ | NT$1,415.820 |
| 300+ | NT$1,381.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,611.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2605IGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code5107482
Product RangeOctal 16-Bit Voltage Output DACs
Technical Datasheet
Resolution16bit
Interfaces2 Wire, I2C, Serial
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels8Channels
Output TypeVoltage
IC Case / PackageNSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
2.7V
No. of Channels
8Channels
IC Case / Package
NSSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
2 Wire, I2C, Serial
Supply Voltage Max
5.5V
Output Type
Voltage
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Octal 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
