LTC2606IDD-1#PBF
Digital to Analogue Converter, 16 bit, 2 Wire, I2C, Serial, 5.5 V, 2.7 V, 1 Channels, Voltage

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2606IDD-1#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4018065 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$354.680 |
| 10+ | NT$277.400 |
| 25+ | NT$258.080 |
| 121+ | NT$234.520 |
| 363+ | NT$223.290 |
| 605+ | NT$219.140 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2606IDD-1#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4018065 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | 2 Wire, I2C, Serial |
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | DFN |
| Output Type | Voltage |
| Input Channel Type | Single Ended |
| IC Case / Package | DFN |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2606 is a single rail-to-rail voltage output DAC. This has built-in high performance output buffers and are guaranteed monotonic. This part establish new board-density benchmarks for 16 and 14-bit DACs and advance performance standards for output drive and load regulation in single-supply, voltage-output DACs. The part use a 2-wire, I²C compatible serial interface. This operate in both the standard mode (clock rate of 100kHz) and the fast mode (clock rate of 400kHz). This incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale; and after power-up, this stay at zero scale until a valid write and update take place. The power-on reset circuit resets this to mid-scale. The voltage outputs stay at mid-scale until a valid write and update take place. Typical applications are mobile communications, process control and industrial automation, instrumentation, automatic test equipment.
- An asynchronous DAC update pin (LDAC) is also included
- Resolution is 16bit
- Guaranteed 16bit monotonic over temperature
- 27 selectable addresses
- 400KHz I²C interface
- Wide 2.7V to 5.5V supply range
- Low power operation is 270µA at 3V
- Double-buffered data latches, asynchronous DAC update pin
- 10-lead (3mm × 3mm) plastic DFN package
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | DFN |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 2 Wire, I2C, Serial |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | DFN |
| Input Channel Type | Single Ended |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
