
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$397.190 |
| 10+ | NT$310.000 |
| 25+ | NT$288.210 |
| 121+ | NT$264.340 |
| 363+ | NT$250.840 |
| 605+ | NT$243.570 |
Product Information
Product Overview
LTC2606 is a single rail-to-rail voltage output DAC. This has built-in high performance output buffers and are guaranteed monotonic. This part establish new board-density benchmarks for 16 and 14-bit DACs and advance performance standards for output drive and load regulation in single-supply, voltage-output DACs. The part use a 2-wire, I²C compatible serial interface. This operate in both the standard mode (clock rate of 100kHz) and the fast mode (clock rate of 400kHz). This incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero scale; and after power-up, this stay at zero scale until a valid write and update take place. The power-on reset circuit resets this to mid-scale. The voltage outputs stay at mid-scale until a valid write and update take place. Typical applications are mobile communications, process control and industrial automation, instrumentation, automatic test equipment.
- An asynchronous DAC update pin (LDAC) is also included
- Resolution is 16bit
- Guaranteed 16bit monotonic over temperature
- 27 selectable addresses
- 400KHz I²C interface
- Wide 2.7V to 5.5V supply range
- Low power operation is 270µA at 3V
- Double-buffered data latches, asynchronous DAC update pin
- 10-lead (3mm × 3mm) plastic DFN package
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.5V
2.7V
1Channels
Voltage
DFN
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
2 Wire, I2C, Serial
2 Wire, I2C, Serial
2.7V to 5.5V
DFN
Single Ended
10Pins
-40°C
Single 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
