LTC2630ISC6-HM12#TRMPBF
Digital to Analogue Converter, 12 bit, 3 Wire, Microwire, Serial, SPI, 5.5 V, 4.5 V, 1 Channels

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2630ISC6-HM12#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4453919 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$173.820 |
| 10+ | NT$132.590 |
| 25+ | NT$122.320 |
| 100+ | NT$111.020 |
| 250+ | NT$106.280 |
| 500+ | NT$104.160 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2630ISC6-HM12#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4453919 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | 3 Wire, Microwire, Serial, SPI |
| Interfaces | SPI |
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Max | 4.5V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | SC-70 |
| Output Type | Voltage |
| IC Case / Package | SC-70 |
| Input Channel Type | Serial |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2630ISC6-HM12#TRMPBF is a 12bit voltage output DAC with an integrated, high-accuracy, low-drift reference. The LTC2630-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. This DAC can also operate in supply as reference mode, which sets the full-scale output to the supply voltage. The part uses a simple SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2630 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive.
- Guaranteed monotonic over temperature, SPI serial interface
- Double-buffered data latches, mid-scale power-on reset to code
- ±1LSB maximum INL at (VCC = 5V, internal ref)
- VOS temperature coefficient is ±10µV/°C typical at (VCC = 5V, internal ref)
- Output voltage noise density is 140nV/√Hz typ at f = 1KHz, supply as reference
- Voltage output slew rate is 1.0V/µs typical at (TA = 25°C)
- SCK frequency is 50MHz maximum at (50% duty cycle)
- Power supply rejection is -80dB typical at (VCC = 5V ±10%, TA = 25°C)
- Supply current is 180µA typical at (VCC = 5V, supply as reference)
- Industrial temperature range from -40°C to +85°C, 6-lead SC70 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Interfaces | SPI |
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Interfaces | 3 Wire, Microwire, Serial, SPI |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 4.5V |
| ADC / DAC Case Style | SC-70 |
| IC Case / Package | SC-70 |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
