
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$187.900 | NT$187.90 |
| Total Price | NT$187.90 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$187.900 |
| 10+ | NT$143.450 |
| 25+ | NT$132.310 |
| 100+ | NT$120.060 |
| 250+ | NT$118.320 |
| 500+ | NT$115.960 |
Product Information
Product Overview
LTC2631ITS8-LM10#TRMPBF is a 10bit voltage-output DAC with an integrated, high accuracy, 10ppm/°C low-drift reference. The LTC2631-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. The LTC2631 DAC uses a 2-wire, I²C-compatible serial interface. The LTC2631 operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive, and optical networking.
- Guaranteed monotonic over temperature, double-buffered data latches
- 2.5V full scale voltage internal reference mode
- Reset to mid-scale (power on reset)
- Integral nonlinearity is ±0.2LSB typical at (VCC = 3V, internal ref, TA = 25°C)
- Offset error is ±0.5mV typical at (VCC = 3V, internal ref)
- VOS temperature coefficient is ±10µV/°C typical at (VCC = 3V, internal ref)
- Voltage-output slew rate is 1V/µs typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Multiplying bandwidth is 320KHz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- SCL clock frequency is 400KHz maximum at (TA = 25°C, VCC = 2.7V to 5.5V)
- Industrial temperature range from -40°C to 85°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
5.5V
2.7V
1Channels
Voltage
TSOT-23
Surface Mount
85°C
-
I2C
I2C
2.7V to 5.5V
TSOT-23
Serial
8Pins
-40°C
Single 10-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
