
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$439.500 | NT$439.50 |
| Total Price | NT$439.50 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$439.500 |
| 10+ | NT$345.220 |
| 25+ | NT$321.480 |
| 100+ | NT$251.260 |
| 250+ | NT$249.450 |
| 500+ | NT$234.090 |
Product Information
Product Overview
LTC®2632 is a dual 12bit SPI VOUT DAC with 10ppm/°C Reference. This voltage-output DAC with an integrated, high-accuracy, low-drift reference. It has rail-to-rail output buffers and is guaranteed monotonic. This has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. Each DAC can also operate with an external reference, which sets the full-scale output to the external reference voltage. This DAC communicate via a simple SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates upto 50MHz. It incorporates a power-on reset circuit. Application includes mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive.
- 2.5V full scale voltage
- Internal reference mode, reset to zero-scale in internal reference mode power on mode
- Integrated precision reference
- Low noise is 30mVP-P typical at (0.1Hz to 200KHz)
- Selectable internal or external reference
- Supply range from 2.7V to 5.5V, 0.4mA typ supply current (VCC = 5V, internal reference)
- Power-on-reset to code is zero
- Maximum differential nonlinearity is ±1LSB (TA = 25°C, VCC = 3V)
- Power supply rejection ratio is -80dB typical at (VCC = 3V±10% or 5V±10%)
- 8 lead plastic TSOT-23 package, automotive temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
2.7V to 5.5V
TSOT-23
Voltage
TSOT-23
Surface Mount
125°C
-
3 Wire, Microwire, Serial, SPI
5.5V
2.7V
2Channels
Serial
8Pins
-40°C
Dual 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
