LTC2633ACTS8-HZ12#TRMPBF
Digital to Analogue Converter, 12 bit, 2 Wire, I2C, Serial, 5.5 V, 4.5 V, 2 Channels, Voltage

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2633ACTS8-HZ12#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4387992RL Cut Tape4387992 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$324.910 | NT$324.91 |
| Total Price | NT$324.91 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$324.910 |
| 10+ | NT$253.360 |
| 25+ | NT$235.500 |
| 100+ | NT$215.840 |
| 250+ | NT$212.560 |
| 500+ | NT$208.310 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2633ACTS8-HZ12#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4387992RL Cut Tape4387992 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | 2 Wire, I2C, Serial |
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Max | 4.5V |
| No. of Channels | 2Channels |
| ADC / DAC Case Style | TSOT-23 |
| Output Type | Voltage |
| IC Case / Package | TSOT-23 |
| Input Channel Type | Serial |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2633ACTS8-HZ12#TRMPBF is a dual 12bit voltage-output DAC with an integrated, high accuracy, low 10ppm/°C drift reference. LTC2633-H has rail-to-rail output buffers and is guaranteed monotonic. The LTC2633-H has a full-scale output of 4.096V and operates from a 4.5V to 5.5V supply. These DACs communicate via a 2-wire I²C-compatible serial interface. The LTC2633 operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). The LTC2633 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, power supply margining, portable equipment, and automotive.
- Supply voltage range from 2.7V to 5.5V, double-buffered data latches
- 4.096V full-scale voltage, internal reference mode
- Reset to zero-scale in internal reference mode
- Integral nonlinearity is ±1LSB typical at (VCC = 5V, internal ref, TA = 25°C)
- Gain error is ±0.2%FSR typical at (VCC = 5V, internal ref, TA = 25°C)
- Multiplying bandwidth is 320KHz typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Voltage output slew rate IS 1V/µs typical at (TA = 25°C, VCC = 4.5V to 5.5V)
- Power supply rejection ratio is -80dB typical at (VCC = 5V ±10%)
- VOS temperature coefficient is ±10µV/°C typical at (VCC = 5V, internal ref, TA = 25°C)
- Commercial temperature range from 0°C to 70°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Channels | 2Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Interfaces | 2 Wire, I2C, Serial |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 4.5V |
| ADC / DAC Case Style | TSOT-23 |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
