
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$199.100 | NT$199.10 |
| Total Price | NT$199.10 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$199.100 |
| 10+ | NT$152.170 |
| 25+ | NT$140.450 |
| 100+ | NT$127.570 |
| 250+ | NT$126.050 |
| 500+ | NT$123.530 |
Product Information
Product Overview
LTC2640 is a voltage output DAC with an integrated, high-accuracy, low-drift reference. It has a rail-to-rail output buffer that is guaranteed monotonic. Each DAC can also operate in external reference mode, in which a voltage supplied to the REF pin sets the fullscale output. This device DAC use a SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates upto 50MHz. It incorporates a power-on reset circuit. It is widely used in application such as mobile communications, process control and industrial automation, automatic test equipment, portable equipment, automotive, optical networking etc.
- Integral nonlinearity is ±2.5LSB maximum
- VFS with internal reference is 2.5V (4095/4096)
- Power on reset to code is zero
- Resolution is 12bit
- Positive supply voltage range is 2.7V to 5.5V
- Double-buffered data latches
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V
1Channels
Voltage
TSOT-23
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
3 Wire, Microwire, Serial, SPI
3 Wire, Microwire, Serial, SPI
2.7V to 5.5V
TSOT-23
Single Ended
8Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
