
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2644IMS-L8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4018173 |
| Product Range | Dual 8-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$295.460 |
| 10+ | NT$229.770 |
| 37+ | NT$207.490 |
| 111+ | NT$194.150 |
| 259+ | NT$186.330 |
| 518+ | NT$181.190 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2644IMS-L8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4018173 |
| Product Range | Dual 8-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 8bit |
| Interfaces | PWM |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | MSOP |
| No. of Channels | 2Channels |
| Output Type | Voltage |
| IC Case / Package | MSOP |
| Input Channel Type | Single Ended |
| No. of Pins | 12Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Dual 8-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC®2644 is a dual PWM-to-voltage output DAC with an integrated high accuracy, low drift, 10ppm/°C reference. It has rail-to-rail output buffers and is guaranteed monotonic. It measures the period and pulse width of the PWM input signals and updates the voltage output DACs after each corresponding PWM input rising edge. The DAC outputs update and settle to 12-bit accuracy within 8µs typically and are capable of sourcing and sinking up to 5mA (3V) or 10mA (5V), eliminating voltage ripple and replacing slow analogue filters and buffer amplifiers. It can operate with an external reference, which sets the full-scale output equal to the external reference voltage. DAC enters a pin-selectable idle state when the PWM input is held unchanged for more than 60ms. Typical applications are digital calibration, trimming and adjustment, level setting, process control and industrial automation, instrumentation, automotive.
- No latency PWM-to-voltage conversion
- Voltage output updates and settles within 8µs
- Guaranteed monotonic, pin-selectable internal or external reference
- Industrial temperature range from –40°C to 85°C
- 12-lead MSOP package
- 2.5V full scale voltage (internal reference mode)
- Resolution is 8bit
- ±0.5LSB maximum INL
- Positive supply voltage is 2.7 to 5.5V
- Output voltage is 1.24 to 1.26V at TA = 25°C. VCC = 2.7V to 5.5V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 8bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 2Channels |
| IC Case / Package | MSOP |
| No. of Pins | 12Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 8-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | PWM |
|---|---|
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | MSOP |
| Output Type | Voltage |
| Input Channel Type | Single Ended |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
