LTC2656BIFE-L16#PBF
Digital to Analogue Converter, 16 bit, 4 Wire, Microwire, Serial, SPI, 5.5 V, 2.7 V, 8 Channels

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2656BIFE-L16#PBFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4388022 |
| Product Range | Octal 16-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,794.490 |
| 10+ | NT$1,476.820 |
| 74+ | NT$1,326.510 |
| 148+ | NT$1,291.270 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2656BIFE-L16#PBFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4388022 |
| Product Range | Octal 16-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | 4 Wire, Microwire, Serial, SPI |
| Interfaces | SPI |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | TSSOP |
| No. of Channels | 8Channels |
| Output Type | Voltage |
| IC Case / Package | TSSOP |
| Input Channel Type | Serial |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Octal 16-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC2656BIFE-L16#PBF is a 16bit, rail-to-rail DAC with a precision integrated reference. LTC2656-L has built-in high-performance, rail-to-rail, and output buffers and is guaranteed monotonic. LTC2656-L has a full-scale output of 2.5V with the integrated 10ppm/°C reference and operates from a single 2.7V to 5.5V supply. These DACs can also operate with an external reference, which sets the DAC full-scale output to two times the external reference voltage. This DAC communicates via a SPI/MICROWIRE™ compatible 4-wire serial interface which operates at clock rates up to 50MHz. It incorporates a power-on reset circuit that is controlled by the PORSEL pin. If PORSEL is tied to GND the DACs reset to zero-scale. If PORSEL is tied to VCC, the DACs reset to mid-scale. Applications include mobile communications, process control and industrial automation, instrumentation, automatic test equipment, and automotive.
- 2.5V full scale voltage, internal reference mode, 16bit resolution
- Asynchronous LDAC update pin, integrated reference buffers
- Supply voltage range from 2.7V to 5.5V, guaranteed monotonic over temperature
- Differential nonlinearity is ±1LSB maximum at (TA = 25°C, VCC = 2.7V to 5.5V)
- Integral nonlinearity is ±2LSB typical at (VCC = 5.5V, VREF = 2.5V)
- Gain error is ±0.1%FSR maximum at (VCC = 5.5V, VREF = 2.5V)
- Supply current in shutdown mode is 3µA maximum at (VCC = 5V, TA = 25°C)
- Voltage output slew rate is 1.8V/µs typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Multiplying bandwidth is 150KHz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Industrial temperature range from -40°C to 85°C, 20-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | SPI |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | TSSOP |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Interfaces | 4 Wire, Microwire, Serial, SPI |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 8Channels |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | Octal 16-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
