
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,048.870 |
| 10+ | NT$1,688.810 |
| 73+ | NT$1,519.370 |
| 146+ | NT$1,479.270 |
Product Information
Product Overview
LTC2662HUH-16#PBF is a five-channel, 300mA current-source output 16bit SoftSpan DAC. It provides five high-compliance current source outputs with guaranteed 1V dropout at 200mA. The part supports load voltages of up to 32V. There are eight current ranges, programmable per channel, with full-scale outputs of up to 300mA and the channels can be paralleled to allow for ultrafine adjustments of large currents, or for combined outputs of up to 1.5A. A dedicated supply pin is provided for every output channel. Each can be operated from 2.85V to 33V, and internal switches allow any output to be pulled to the optional negative supply. The SPI/Microwire-compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates up to 50MHz. Application includes tunable lasers, semiconductor optical amplifiers, resistive heaters, current mode biasing, proportional solenoid drive.
- Per-channel programmable output ranges: 300mA, 200mA, 100mA, 50mA, 25mA, 12.5mA, 6.25mA and 3.125mA
- Flexible 2.85V to 33V supply voltage
- 1V dropout guaranteed
- Separate voltage supply per output channel
- Internal switches to optional negative supply
- Precision (10ppm/°C max) internal reference or external reference input
- Analog mux monitors voltages and currents
- A/B toggle via SPI or dedicated pin
- 1.8V to 5V SPI serial interface
- 32 lead QFN package, automotive temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.5V
2.85V
QFN-EP
Current
32Pins
-40°C
5 Channel 16-Bit Current Output DACs
No SVHC (04-Feb-2026)
3 Wire, Microwire, Serial, SPI
3 Wire, Microwire, Serial, SPI
2.85V to 5.5V
5Channels
QFN-EP
Surface Mount
125°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
