
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,862.050 |
| 10+ | NT$1,530.530 |
| 73+ | NT$1,374.490 |
| 146+ | NT$1,337.570 |
| 292+ | NT$1,310.820 |
Product Information
Product Overview
LTC2664 is a four-channel, 16bit ±10V digital-to-analogue converter with integrated precision references. It has guaranteed monotonic and built-in rail-to-rail output buffers. These SoftSpan™ DACs offer five output ranges upto ±10V. The range of each channel is independently programmable, or the part can be hardware-configured for operation in a fixed range. The integrated 2.5V reference is buffered separately to each channel; an external reference can be used for additional range options. It also includes A/B toggle capability via a dedicated pin or software toggle command. The SPI/Microwire-compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates upto 50MHz. It is used in applications such as optical networking, instrumentation, data acquisition, automatic test equipment, process control and industrial automation.
- Reference temperature coefficient is 10ppm/°C maximum at (TA = 25°C, VCC = 5V)
- Differential nonlinearity is ±0.35LSB typical at (TA = 25°C, VCC = 5V)
- Integral nonlinearity is ±2.2LSB typical at (TA = 25°C, VCC = 5V)
- Analog multiplexer with auxiliary inputs, internal or external reference
- Outputs drive ±10mA guaranteed, 1.8V to 5V SPI serial interface
- Gain error is ±0.02%FSR typical at (TA = 25°C, VCC = 5V)
- Gain temperature coefficient 2ppm/°C typical at (TA = 25°C, VCC = 5V)
- Load regulation is 78µV/mA typical at (-10mA ≤ IOUT ≤ 10mA)
- Operating temperature is -40°C to 85°C
- Package style is 32-lead QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, Serial, SPI
4.5V
QFN-EP
Voltage
Serial
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
3 Wire, Microwire, Serial, SPI
5.5V
± 4.5V to ± 15.75V, 4.5V to 5.5V
4Channels
QFN
32Pins
-40°C
Quad 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
