
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$265.580 |
| 10+ | NT$206.410 |
| 25+ | NT$191.540 |
| 100+ | NT$174.930 |
| 300+ | NT$162.130 |
| 500+ | NT$159.710 |
Product Information
Product Overview
LTC2855HGN#PBF is a 3.3V 20Mbps RS485/RS422 transceiver with integrated switchable termination. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by a thermal shutdown. The LTC2855 to withstand ±15kV on the transceiver interface pins without latchup or damage. Application includes low power RS485/RS422 transceiver. level translator, backplane transceiver.
- Integrated, logic-selectable 120 ohm termination resistor
- 3.3V supply voltage, full duplex
- Maximum data rate is 20Mbps min at (TA = 25°C, VCC = 3.3V, TE = 0V)
- No damage or latchup up to ±25kV HBM
- Guaranteed failsafe receiver operation over the entire common mode range
- Current limited drivers and thermal shutdown
- Power up/down glitch-free driver outputs
- Low operating current: 370µA typical in receive mode
- Compatible with TIA/EIA-485-A specifications
- 16 lead plastic SSOP package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
3.6V
16Pins
±15 kV (HBM)
-40°C
-
No SVHC (04-Feb-2026)
1Receivers
Full Duplex
3V
NSSOP
256
Idle, Open, Short
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
