LTC2856HDD-2#PBF
RS422/RS485 Transceiver, Half Duplex, 250Kbps, 1 Transmitter, 1 Receiver, 5.5 V Supply, DFN-EP-8

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$214.060 |
| 10+ | NT$165.600 |
| 25+ | NT$153.450 |
| 121+ | NT$138.650 |
| 363+ | NT$131.600 |
| 605+ | NT$128.990 |
Product Information
Product Overview
LTC2856HDD-2#PBF is a half duplex slew rate limited 15kV RS485/RS422 transceiver. It has a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand ±15kV (human body model) on the transceiver interface pins without latch up or damage. Application includes low power RS485/RS422 transceiver, level translator, backplane transceiver.
- 0.25Mbps max data rate speed, operation up to 125°C
- Guaranteed failsafe receiver operation over the entire common mode range
- Current limited drivers and thermal shutdown
- Power up/down glitch-free driver outputs
- Low operating current - 900µA maximum in receive mode
- Compatible with TIA/EIA-485-A specifications
- Differential receiver skew, (tPLHR – tPHLR) is 1ns typ (CL = 15pF)
- Receiver enable/disable is 50ns max (RL = 1k, CL = 15pF, DE = VCC)
- 8 lead plastic DFN package, automotive temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.5V
8Pins
±15 kV (HBM)
-40°C
-
No SVHC (04-Feb-2026)
1Receivers
Half Duplex
4.5V
DFN-EP
256
Idle, Open, Short
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
