
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$266.520 |
| 10+ | NT$206.910 |
| 50+ | NT$182.980 |
| 100+ | NT$175.580 |
| 250+ | NT$167.750 |
| 500+ | NT$163.040 |
Product Information
Product Overview
LTC2857HMS8-2#PBF is a slew rate limited 15kV RS485/RS422 transceiver. It fail-safe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand ±15kV (human body model) on the transceiver interface pins without latchup or damage. Application includes low power RS485/RS422 transceiver, level translator backplane transceiver.
- 0.25Mbps max data rate, full duplex
- No damage or latch up to ESD: ±15kV HBM
- Operation up to 125°C
- Guaranteed failsafe receiver operation over the entire common mode range
- Current limited drivers and thermal shutdown
- Power up/down glitch-free driver outputs
- Supply current in receive mode is 540µA typ (no load, DE = 0V, active low RE = 0V)
- Compatible with TIA/EIA-485-A specifications
- Differential driver output voltage is 1.5V min (R = 27ohm (RS485), VCC = 4.5V)
- 8 lead plastic MSOP package, automotive temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.5V
8Pins
±15 kV (HBM)
-40°C
-
No SVHC (04-Feb-2026)
1Receivers
Full Duplex
4.5V
MSOP
256
Open, Short
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
