
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$572.430 | NT$572.43 |
| Total Price | NT$572.43 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$572.430 |
| 10+ | NT$457.160 |
| 25+ | NT$428.380 |
| 100+ | NT$399.290 |
| 250+ | NT$391.310 |
| 2500+ | NT$383.320 |
Product Information
Product Overview
LTC2870IUFD#TRPBF is a RS232/RS485 multiprotocol transceiver with integrated termination. The LTC2870 can be configured as two RS232 single ended transceivers or one RS485 differential transceiver on shared I/O lines. It offers independent control of two RS232 transceiver and one RS485 transceiver, each on dedicated I/O lines. Pin-controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half-duplex switches allow four-wire and two-wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self-test. Application includes software selectable RS232/RS485/RS422 interface, point-of-sale terminals, cable repeaters, protocol translators.
- One RS485 and two RS232 transceivers
- Supply voltage range from 3V to 5.5V (TA = 25°C)
- 20Mbps RS485 and 500Kbps RS232
- Automatic selection of integrated RS485 (120 ohm) and RS232 (5Kohm) termination resistors
- Half-/full-duplex RS485 switching, High ESD ±26kV
- Logic loopback mode, 1.7V to 5.5V logic interface
- Supports up to 256 RS485 nodes
- RS485 receiver failsafe eliminates UART lockup
- Maximum data rate is 20Mbps min at (TA = 25°C. VCC = VL = 3.3V)
- 28 lead plastic QFN package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 / RS485 Transceiver
2
20Mbps
5.5V
28Pins
±26 kV (HBM)
-40°C
-
No SVHC (04-Feb-2026)
2Receivers
Half Duplex, Full Duplex
3V
QFN-EP
256
Short, Terminated, Floating
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
