
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$670.110 | NT$670.11 |
| Total Price | NT$670.11 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$670.110 |
| 10+ | NT$537.970 |
| 25+ | NT$504.980 |
| 100+ | NT$474.380 |
| 250+ | NT$464.900 |
| 2500+ | NT$455.410 |
Product Information
Product Overview
LTC2871IUHF#TRPBF is a RS232/RS485 multiprotocol transceiver with integrated termination. The LTC2871 is robust pin-configurable multiprotocol transceiver, supporting RS232, RS485, and RS422 protocols, operating on a single 3V to 5.5V supply. It offers independent control of two RS232 transceiver and one RS485 transceiver, each on dedicated I/O lines. Pin-controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half-duplex switches allow four-wire and two-wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self-test. Application includes software selectable RS232/RS485/RS422 interface, point-of-sale terminals, cable repeaters, protocol translators.
- One RS485 and two RS232 transceivers
- Supply voltage range from 3V to 5.5V (TA = 25°C)
- 20Mbps RS485 and 500Kbps RS232
- Automatic selection of integrated RS485 (120 ohm) and RS232 (5Kohm) termination resistors
- Half-/full-duplex RS485 switching, High ESD ±16kV
- Logic loopback mode, 1.7V to 5.5V logic interface
- Supports up to 256 RS485 nodes
- RS485 receiver failsafe eliminates UART lockup
- Maximum data rate is 20Mbps min at (TA = 25°C. VCC = VL = 3.3V)
- 32 lead plastic QFN package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multiprotocol Transceiver
3
20Mbps
5.5V
38Pins
±16 kV (HBM)
-40°C
-
No SVHC (04-Feb-2026)
3Receivers
Full Duplex
3V
QFN-EP
256
Short, Terminated, Floating
85°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
