Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$352.410 |
| 10+ | NT$240.060 |
| 25+ | NT$210.790 |
| 121+ | NT$173.980 |
| 363+ | NT$160.350 |
| 605+ | NT$158.320 |
Product Information
Product Overview
LTC2877CDD#PBF is a ±60V rugged PROFIBUS RS485 transceiver. It is designed to meet the test specifications for PROFIBUS-DP hosts and PROFIBUS-DP servers, fully compatible with IEC 61158-2, type 3: medium attachment unit (MAU). With operation up to 20Mbps, the LTC2877 supports all PROFIBUS data rates up to 12Mbps. The LTC2877 is exceptionally robust, tolerating ±60V faults on the bus pins and protected to ±52kV ESD. This device is suitable for harsh environments or where 24V power might be inadvertently connected. Extended ±25V input common mode range and full failsafe operation improve data communication reliability in noisy systems. The LTC2877 meet PROFIBUS and RS485 specifications with a supply voltage of 4.5V to 5.5V but can operate down to 3V with reduced supply current. Application includes PROFIBUS-DP, industrial communication networks, RS485 and RS422 systems, 3V low voltage differential signalling.
- Logic supply pin, PROFIBUS IEC 61158-2 compliant
- Protected from overvoltage line faults to ±60V
- ±52kV ESD interface pins, ±15kV all other pins
- ±2kV (Level 4) IEC61000-4-4 fast transient burst, ±25V working common mode range
- Receiver failsafe for open, shorted and terminated conditions
- 1.65V to 5.5V logic supply pin for flexible digital interfacing
- 5V supply can operate down to 3V for low power, low swing applications
- 5V supply can operate down to 3V for low power, low swing applications
- Driver rise or fall time is 4ns typical at (VCC = 3.3V or 5V)
- 10 lead plastic DFN package, operating ambient temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Transceiver
1
20Mbps
5.5V
10Pins
±52 kV (HBM)
0°C
-
No SVHC (04-Feb-2026)
1Receivers
Half Duplex
3V
DFN
200
Open, Short, Terminated
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate