
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$277.140 |
| 10+ | NT$214.280 |
| 50+ | NT$189.090 |
| 100+ | NT$181.290 |
| 250+ | NT$173.060 |
| 500+ | NT$168.100 |
Product Information
Product Overview
LTC2900-1 is a programmable quad supply monitor with adjustable reset timer. One of 16 preset or adjustable voltage monitor combinations can be selected using an external resistor divider connected to the program pin. The preset voltage thresholds are accurate to ±1.5% over temperature. The reset delay time is adjustable using an external capacitor and the manual reset input may be used with a momentary switch to issue reset pulses with programmed duration. Tight voltage threshold accuracy and glitch immunity ensure reliable reset operation without false triggering. The RST output is guaranteed to be in the correct state for VCC down to 1V. This device features an open-drain RST output. It is widely used in application such as desktop and notebook computers, multivoltage systems, telecom equipment, portable battery-powered equipment, network servers etc.
- Low supply current is 43µA typical
- Adjustable reset time
- Manual reset pin
- Power supply glitch immunity
- Reference voltage is 1.210V typical
- 16 user selectable combinations of 5V, 3.3V, 3V, 2.5V, 1.8V, 1.5V or ±adjustable voltage thresholds
- Operating temperature is -40°C to 85°C
- Packaging style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4Monitors
-
MSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.675V
Selectable Thresholds
1V
Open-Drain
10Pins
7ms
85°C
-
No SVHC (04-Feb-2026)
MSOP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
