Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$203.970 |
| 10+ | NT$133.980 |
| 25+ | NT$115.850 |
| 100+ | NT$95.240 |
| 250+ | NT$84.940 |
| 500+ | NT$82.530 |
| 2500+ | NT$81.320 |
Product Information
Product Overview
LTC2918 is a low voltage single-supply monitor with selectable thresholds and an adjustable watchdog timer. Two three state inputs select one of nine internally programmed thresholds without the need for external resistors. The tolerance for the device is fixed at –5%. Threshold accuracy is guaranteed at ±1.5% over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. It is widely used in application such as handheld devices, cell phone base stations, automotive control systems, network servers, optical networking systems etc.
- Manual reset input
- Supply operation is 1.5V to 5.5V
- Adjustable watchdog timeout
- 6.2V shunt regulator for high voltage operation
- Guaranteed threshold accuracy is ±1.5%
- Guaranteed RST for VCC ≥ 0.8V
- 9 selectable supply voltages 12V, 5V, 3.3V, 2.5V, 1.8V 1.5V, 1.2V, 1V, +ADJ (0.5V)
- Operating temperature is -40°C to 85°C
- Packaging style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
MSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
11.22V
-
1.5V
Manual, Active-Low, Open-Drain
10Pins
200ms
85°C
-
No SVHC (04-Feb-2026)
MSOP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate