Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2944IDD#TRPBF
Order Code4566565
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$398.290 |
| 10+ | NT$274.260 |
| 25+ | NT$241.900 |
| 100+ | NT$205.320 |
| 250+ | NT$201.510 |
| 500+ | NT$201.290 |
| 2500+ | NT$201.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$398.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2944IDD#TRPBF
Order Code4566565
Technical Datasheet
Battery Management FunctionFuel Gauge
Battery TypeLead Acid, LiFeO2, Li-Ion, Li-Pol, NiCd, NiMH
Supply Voltage Min3.6V
Supply Voltage Max60V
IC Case / PackageDFN-EP
No. of Pins8Pins
InterfacesI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
3.6V
IC Case / Package
DFN-EP
Interfaces
I2C, SMBus
Operating Temperature Max
85°C
Product Range
-
Battery Type
Lead Acid, LiFeO2, Li-Ion, Li-Pol, NiCd, NiMH
Supply Voltage Max
60V
No. of Pins
8Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001