Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3351EUFF#TRPBFCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4752024RL
Cut Tape4752024
Your Part Number
1,689 In Stock
5,000 more incoming. You can reserve stock now
1,689 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$570.150 | NT$570.15 |
| Total Price | NT$570.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$570.150 |
| 10+ | NT$455.520 |
| 25+ | NT$426.850 |
| 100+ | NT$397.780 |
| 250+ | NT$389.830 |
| 2500+ | NT$381.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC3351EUFF#TRPBFCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4752024RL
Cut Tape4752024
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min4.5V
Supply Voltage Max35V
IC Case / PackageQFN-EP
No. of Pins44Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swappable Supercapacitor Charger
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
35V
No. of Pins
44Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4.5V
IC Case / Package
QFN-EP
Power Switch
MOSFET
IC Function
Hot Swappable Supercapacitor Charger
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
