
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$237.280 |
| 10+ | NT$183.340 |
| 25+ | NT$169.890 |
| 121+ | NT$153.480 |
| 363+ | NT$145.660 |
| 605+ | NT$142.770 |
Product Information
Product Overview
LTC3454 is a synchronous buck-boost DC/DC converter optimized for driving a single high power LED at currents upto 1A from a single cell Li-Ion battery input. The regulator operates in either synchronous buck, synchronous boost, or buck-boost mode depending on input voltage and LED forward voltage. PLED/PIN efficiency greater than 90% can be achieved over the entire usable range of a Li-Ion battery. LED current is programmable to one of four levels, including shutdown, with dual external resistors and dual enable inputs. In shutdown no supply current is drawn. It is widely used in application such as cell phone camera flash, cell phone torch lighting, digital cameras, PDAs, misc. Li-Ion LED drivers etc.
- Wide input voltage range is 2.7V to 5.5V
- Internal soft-start
- Open/shorted LED protection
- Oscillator frequency is 1MHz typical
- Zero shutdown current
- Overtemperature protection
- Upto 1A continuous output current
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Synchronous Buck-Boost, Synchronous Buck, Synchronous Boost
2.7V
5.35V
1MHz
DFN-EP
-40°C
-
MSL 1 - Unlimited
-
DFN-EP
1MHz
-
5.5V
1A
Surface Mount
10Pins
85°C
-
No SVHC (04-Feb-2026)
Synchronous Buck-Boost, Synchronous Buck, Synchronous Boost
1Outputs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
