LTC3625EDE#PBF
Supercapacitor Charger, 2-Cell, 2.4V/2.65V Regulation/Cell, 2.53 to 5.5 V, -40 to 125 Deg C, DFN-12

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3625EDE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4029945 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$171.980 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3625EDE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4029945 |
| Technical Datasheet | |
| IC Function | Supercapacitor Charger with Automatic Cell Balancing |
| Supply Voltage Min | 2.53V |
| Supply Voltage Max | 5.5V |
| IC Package Type | DFN-EP |
| No. of Pins | 12Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC3625 is a programmable supercapacitor charger. Automatic cell balancing prevents overvoltage damage to either supercapacitor while maximizing charge rate. No balancing resistors are required. High efficiency, high charging current, low quiescent current and low minimum external parts count (one inductor, one bypass capacitor at VIN and one programming resistor) make the device ideally suited for small form factor backup or high peak power systems. Charging current/maximum input current level is programmed with an external resistor. When the input supply is removed and/or the EN pin is low, this device automatically enter a low current state, drawing less than 1µA from the supercapacitors. It is used in applications such as servers, RAID systems, mass storage, high current backup supplies, solid state hard drives, wireless power meters, high peak power boosted supplies etc.
- Input voltage range is 2.7V to 5.5V
- Selectable 2.4V/2.65V regulation per cell
- Input sleep current is 23µA typ at (VIN = 5.5V, VOUT = 5.4V)
- Input operating current is 135µA typ at (CTL = VIN, VMID = 1.5V, VOUT = 2.5V, boost only)
- VOUT sleep current is 1µA typ at (VOUT = 5.4V, VIN = 5.5V, EN = VIN)
- Operating junction temperature is -40°C to 125°C
- Package style is 12-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Supercapacitor Charger with Automatic Cell Balancing |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 12Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 2.53V |
|---|---|
| IC Package Type | DFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
