LTC4081EDD#PBF
Battery Charger, Li-Ion/Li-Pol, 1 Cell, 5.5 V Input, 4.2 V/500 mA Charge, 0 to 70 Deg C, DFN-EP-10

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4081EDD#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4027908 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$213.400 |
| 10+ | NT$165.000 |
| 25+ | NT$152.900 |
| 121+ | NT$138.150 |
| 363+ | NT$131.120 |
| 605+ | NT$128.520 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4081EDD#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4027908 |
| Technical Datasheet | |
| Battery Type | Li-Ion, Li-Pol |
| Input Voltage | 5.5V |
| Battery Charge Voltage | 4.2V |
| Charge Current | 500mA |
| IC Case / Package | DFN-EP |
| No. of Pins | 10Pins |
| No. of Cells | 1Cells |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC4081 is a complete constant-current/constant-voltage linear battery charger for a single-cell 4.2V lithium-ion/polymer battery with an integrated 300mA synchronous buck converter. The low external component count make the device especially suitable for portable applications. Furthermore, this device is specifically designed to work within USB power specifications. The CHRG pin indicates when charge current has dropped to ten percent of its programmed value (C/10). An internal 4.5-hour timer terminates the charge cycle. The full featured device's battery charger also includes trickle charge, automatic recharge, soft-start (to limit inrush current) and an NTC thermistor input used to monitor battery temperature. It is used in applications such as wireless headsets, Bluetooth applications, portable MP3 players, multifunction wristwatches etc.
- Charge current programmable upto 500mA with 5% accuracy
- NTC thermistor input for temperature qualified charging
- C/10 charge current detection output, supply current in shutdown mode is 5µA
- Battery charger supply voltage from 3.75V to 5.5V
- Input voltage for the switching regulator from 2.7V to 4.8V
- Switching frequency is 2.25MHz typical at (TA = 25°C, VCC = 5V)
- Automatic shutdown threshold voltage is 82mV typical at (TA = 25°C, VCC = 5V)
- Trickle charge current is 50mA typical at (VBAT = 2V, RPROG = 0.8K)
- Operating temperature range from 0°C to 70°C
- Package style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Battery Type | Li-Ion, Li-Pol |
|---|---|
| Battery Charge Voltage | 4.2V |
| IC Case / Package | DFN-EP |
| No. of Cells | 1Cells |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage | 5.5V |
|---|---|
| Charge Current | 500mA |
| No. of Pins | 10Pins |
| Operating Temperature Min | 0°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
