
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4260CGN#PBFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4025912 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$392.360 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4260CGN#PBFCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 4025912 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Supply Voltage Min | 8.5V |
| Supply Voltage Max | 80V |
| IC Case / Package | SSOP |
| No. of Pins | 24Pins |
| Power Switch | External |
| IC Mounting | Surface Mount |
| IC Function | Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC4260 is a Hot Swap™ controller allows a board to be safely inserted and removed from a live backplane. Using an external N-channel pass transistor, the board supply voltage can be ramped up at an adjustable rate. An I²C interface and onboard ADC allow monitoring of board current, voltage and fault status. This device features adjustable analogue foldback current limit with latch off or automatic restart after the device remains in current limit beyond an adjustable time-out delay. The controller has additional features to interrupt the host when a fault has occurred, notify when output power is good, detect insertion of a load card and power-up in either the on or off state. It is widely used in application such as electronic circuit breakers, live board insertion, computers, servers etc.
- 8-bit ADC monitors current and voltage
- Wide operating voltage range is 8.5V to 80V
- High side drive for external N-channel MOSFET
- Input overvoltage/undervoltage protection
- Optional latch off or auto retry after faults
- Alerts host after faults
- Foldback current limiting
- Operating temperature is 0°C to 70°C
- Packaging style is 24-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Max | 80V |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Supply Voltage Min | 8.5V |
|---|---|
| IC Case / Package | SSOP |
| Power Switch | External |
| IC Function | Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
