LTC4300-2IMS8#PBF
Hot-Swap Controller, Hot Swappable 2-Wire Bus Buffer, 2.7 V to 5.5 V, MSOP-8, -40 °C to 85 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4300-2IMS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4333145 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$222.900 |
| 10+ | NT$172.520 |
| 50+ | NT$152.380 |
| 100+ | NT$146.140 |
| 250+ | NT$139.550 |
| 500+ | NT$135.590 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC4300-2IMS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4333145 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Power Switch | - |
| IC Mounting | Surface Mount |
| IC Function | Hot Swappable 2-Wire Bus Buffer |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC4300-2IMS8#PBF is a LTC®4300 series hot swappable 2-wire bus buffer that allows I/O card insertion into a live backplane without corruption of the data and clock busses. When the connection is made, this device provide bidirectional buffering, keeping the backplane and card capacitances isolated. Rise time accelerator circuitry allows the use of weaker DC pull-up currents while still meeting rise time requirements. During insertion, the SDA and SCL lines are precharged to 1V to minimize bus disturbances. This device replaces the ENABLE pin with a dedicated supply voltage pin, VCC2, for the card side, providing level shifting between 3.3V and 5V systems. Both the backplane and card may be powered with supply voltages ranging from 2.7V to 5.5V, with no constraints on which supply voltage is higher. It is used in applications such as hot board insertion, servers, capacitance buffer/bus extender, desktop computer.
- Isolates input SDA and SCL lines from output
- READY open-drain output, 1V precharge on all SDA and SCL lines
- Supports clock stretching, arbitration and synchronization
- High impedance SDA, SCL pins for VCC = 0V
- VCC supply current is 1.8mA typical at (VSDAIN = VSCLIN = 0V, VCC1 = VCC2 = 5.5V)
- Operating frequency is 400KHz maximum at (TA = 25°C, VCC = 2.7V to 5.5V)
- Bus idle time is 95µs typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Input leakage current is ±5µA maximum at (TA = 25°C, VCC = 2.7V to 5.5V)
- Operating temperature range from -40°C to 85°C
- 8-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Supply Voltage Min | 2.7V |
|---|---|
| IC Case / Package | MSOP |
| Power Switch | - |
| IC Function | Hot Swappable 2-Wire Bus Buffer |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000148 |
