
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$199.100 |
| 10+ | NT$153.610 |
| 50+ | NT$135.370 |
| 100+ | NT$129.720 |
| 250+ | NT$123.750 |
| 500+ | NT$120.170 |
Product Information
Product Overview
LTC4310IMS-1#PBF is a hot-swappable I²C isolator that provides bidirectional I²C communications between two I²C buses whose grounds are isolated from one another. It encodes I²C bus logic states into signals that are transmitted across an isolation barrier to another LTC4310. The receiving LTC4310 decodes the transmission and drives its l²C bus to the appropriate logic state. The isolation barrier can be bridged by an inexpensive Ethernet, or other transformer, to achieve communications across voltage differences reaching thousands of volts, or it can be bridged by capacitors for lower voltage isolation. The LTC4310-1 is intended for use in 100KHz I²C systems. Rise time accelerators provide strong pull-up currents on SCL and SDA rising edges to meet rise time specifications for heavily loaded systems. Application includes isolated I²C, SMBus and PMBus interfaces, isolated power supplies, positive-to-negative Rail communications, power-over-ethernet.
- Bidirectional I²C communication between two isolated buses
- Full isolation with inexpensive ethernet transformers or capacitors
- Low voltage level shifting, shutdown input supply current is 0.1µA typ at (EN = 0V, VCC = 5.5V)
- I²C specification compliant VOL, VIL, ±5kV human body model ESD protection
- Rise time accelerators, SDA, SCL hot-swapping
- Very low shutdown current, stuck bus disconnect and recovery, thermal shutdown
- Input supply range from 3 to 5.5V, SCL, SDA input capacitance is 10pF max at (SCL, SDA=VCC, TA=25°C)
- Input supply current is 6.5mA typ (EN = VCC = 5.5V, SDA = SCL = VSDA,SCL(OL))
- Start-up filter time is 900µs typ, bus idle time is 115µs typ at (TA = 25°C)
- 10 lead plastic MSOP package, temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
10Pins
-
Hot Swappable Digital Isolator
-
85°C
-
3V
MSOP
-
-
Capacitive
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
