
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$223.730 |
| 10+ | NT$172.660 |
| 50+ | NT$152.150 |
| 100+ | NT$145.800 |
| 250+ | NT$139.090 |
| 500+ | NT$135.040 |
Product Information
Product Overview
LTC4367 is a 100V overvoltage, undervoltage and reverse supply protection controller. It protects applications where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. It withstands voltages between -40V and 100V and has an operating range of 2.5V to 60V, while consuming only 70µA in normal operation. Two comparator inputs allow configuration of the overvoltage (OV) and undervoltage (UV) set points using an external resistive divider. A shutdown pin provides external control for enabling and disabling the MOSFETs as well as placing the device in a low current shutdown state. It is used in applications such as portable instrumentation, industrial automation, automotive surge (load dump) protection, network equipment.
- Reverse supply protection to -40V
- No input capacitor or TVS required for most applications
- Adjustable undervoltage and overvoltage thresholds
- Controls back-to-back N-channel MOSFETs
- Delay coming out of shutdown mode is 500µs max at (TA = 25°C, VIN = 2.5V to 60V)
- Input voltage range from 2.5V to 60V
- Input supply current (on) is 30µA typ at (SHDN = 2.5V, TA = 25°C)
- Input supply undervoltage lockout is 2.2V typ at (TA = 25°C, VIN = 2.5V to 60V)
- Operating temperature range from 0°C to 70°C
- Package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
60V
8Pins
Surface Mount
0°C
-
MSL 1 - Unlimited
2.5V
MSOP
MOSFET
Overvoltage, Undervoltage and Reverse Supply Protection Controller
70°C
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
