Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5100EUF#PBFCopy
Manufacturer Standard Lead Time14 weeks
Order Code4845631
Your Part Number
182 In Stock
Need more?
182 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$655.660 |
| 10+ | NT$530.630 |
| 91+ | NT$491.950 |
| 182+ | NT$467.050 |
| 273+ | NT$451.850 |
| 546+ | NT$443.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$655.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Laser Driver Type
VCSEL
No. of Pins
16Pins
Supply Voltage Max
3.465V
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
PQFN-EP
Supply Voltage Min
3.135V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
