Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5551IUF#TRPBFCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4752036RL
Cut Tape4752036
Your Part Number
419 In Stock
10,000 more incoming. You can reserve stock now
419 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$890.420 | NT$890.42 |
| Total Price | NT$890.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$890.420 |
| 10+ | NT$716.460 |
| 25+ | NT$672.980 |
| 100+ | NT$640.950 |
| 250+ | NT$628.140 |
| 2500+ | NT$615.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5551IUF#TRPBFCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4752036RL
Cut Tape4752036
Technical Datasheet
Frequency Min300MHz
Frequency Max3.5GHz
Frequency Response RF Min300MHz
Supply Voltage Min2.5V
Frequency Response RF Max3.5GHz
Supply Voltage Max3.6V
RF IC Case StyleQFN
Frequency Response LO Min200MHz
Frequency Response LO Max3.5GHz
Frequency Response IF Min5MHz
Frequency Response IF Max1GHz
Conversion Gain2.4dB
Third Order Intercept Point IIP3 Typ36dBm
IC Case / PackageQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
300MHz
Frequency Response RF Min
300MHz
Frequency Response RF Max
3.5GHz
RF IC Case Style
QFN
Frequency Response LO Max
3.5GHz
Frequency Response IF Max
1GHz
Third Order Intercept Point IIP3 Typ
36dBm
No. of Pins
16Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
3.5GHz
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
Frequency Response LO Min
200MHz
Frequency Response IF Min
5MHz
Conversion Gain
2.4dB
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
