Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6101VHVAHS5#TRMPBFCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4839504
Cut Tape4839504RL
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$298.450 |
| 10+ | NT$231.740 |
| 25+ | NT$214.720 |
| 100+ | NT$196.300 |
| 250+ | NT$187.960 |
| 500+ | NT$182.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$298.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6101VHVAHS5#TRMPBFCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape4839504
Cut Tape4839504RL
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product200kHz
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min5V
Supply Voltage Max100V
CMRR-
Gain-
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
5V
CMRR
-
IC Mounting
Surface Mount
Qualification
-
Gain Bandwidth Product
200kHz
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
100V
Gain
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
