
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$187.820 |
| 10+ | NT$144.640 |
| 50+ | NT$127.310 |
| 100+ | NT$121.950 |
| 250+ | NT$116.280 |
| 500+ | NT$112.870 |
Product Information
Product Overview
LTC®6652 family of precision, low drift, and low noise reference. High order curvature compensation allows these references to achieve a low drift of less than 5ppm/°C with a predictable temperature characteristic and an output voltage accuracy of ±0.05%. The performance over temperature should appeal to automotive, high-performance industrial, and other high-temperature applications. It can be powered from supply voltages up to 13.2V. They boast low noise, excellent load regulation, source and sink capability and exceptional line rejection, making them a superior choice for demanding precision applications. A shutdown mode allows power consumption to be reduced when the reference is not needed. Application includes automotive control and monitoring, high temperature industrial, high resolution data acquisition systems, instrumentation and process control, precision regulators, and medical equipment.
- Typical load regulation is 20ppm/mA (TA=25°C, VIN=VOUT + 0.5V, ISOURCE=5mA)
- Minimum operating voltage is 2.7V (ISOURCE=5mA, VOUT Error ≤ 0.1%, TA=25°C, VIN=VOUT + 0.5V)
- Typical output short-circuit current is 16mA (Short VOUT to GND, TA=25°C, VIN=VOUT + 0.5V)
- Typical shutdown pin (active-low SHDN) is 2V (TA=25°C, logic high input voltage)
- Typical shutdown pin (active-low SHDN) is 0.1µA (TA=25°C, logic high input current)
- Typical supply current is 350µA (no load, TA=25°C, VIN=VOUT + 0.5V)
- Typical shutdown current is 0.1µA (SHDN active high, tied to GND, TA=25°C)
- Typical turn-on time is 100µs (0.1% settling, CLOAD=0, TA=25°C)
- 8-lead plastic MSOP package
- Specified temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.999V
0.1%
MSOP
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
5V
LTC6652 Series
5.001V
4ppm/°C
8Pins
13.2V
125°C
MSL 1 - Unlimited
-
MSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
