Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6810IG-1#3ZZTRPBF
Order Code4566577
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$595.550 |
| 10+ | NT$420.750 |
| 25+ | NT$375.210 |
| 100+ | NT$359.940 |
| 250+ | NT$344.670 |
| 2000+ | NT$341.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$595.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6810IG-1#3ZZTRPBF
Order Code4566577
Technical Datasheet
Battery TypeMulti-Chemistry
InterfacesisoSPI, I2C, SPI
No. of Cells6Cells
Supply Voltage Min5V
Supply Voltage Max27.5V
IC Case / PackageSSOP
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Multi-Chemistry
No. of Cells
6Cells
Supply Voltage Max
27.5V
No. of Pins
44Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
isoSPI, I2C, SPI
Supply Voltage Min
5V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001