Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6910-2HTS8#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839505
Your Part Number
490 In Stock
Need more?
490 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$188.750 |
| 10+ | NT$145.080 |
| 25+ | NT$134.150 |
| 100+ | NT$122.110 |
| 250+ | NT$120.520 |
| 500+ | NT$118.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$188.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6910-2HTS8#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839505
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels1Channels
Gain Bandwidth Product13MHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Range2.7V to 10.5V
IC Case / PackageTSOT-23
No. of Pins8Pins
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
No. of Amplifiers1 Amplifier
Technical Specifications
Amplifier Type
Programmable Gain
Gain Bandwidth Product
13MHz
Operating Temperature Max
125°C
IC Case / Package
TSOT-23
Power Supply Type
Single & Dual Supply
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Channels
1Channels
Operating Temperature Min
-40°C
Supply Voltage Range
2.7V to 10.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Product Range
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
