
Product Information
Product Overview
LTC6951 is a high performance, low noise, phase locked loop (PLL) with a fully integrated VCO. The low noise VCO uses no external components and is internally calibrated to the correct output frequency with no external system support. The clock generation section provides five outputs based on the VCO prescaler signal with individual dividers for each output. Four outputs feature very low noise, low skew CML logic. The fifth output is low noise LVDS. All outputs can be synchronized and set to precise phase alignment using the programmable delays. It is used in application such as high performance data converter clocking, wireless infrastructure, test and measurement etc.
- EZSync™, ParallelSync™ multichip synchronization
- SYSREF generation for JESD204B, subclass 1
- Output frequency range is 1.95MHz to 2.5GHz
- Normalized in-band phase noise floor is -229dBc/Hz typical
- Normalized in-band 1/f phase noise is -277dBc/Hz typical
- Five independent, low noise outputs
- Reference input frequency upto 425MHz maximum
- Minimum input slew rate is 20V/µs typical
- Operating junction temperature is -40°C to 105°C
- Package style is 40-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Synchroniser, Jitter Cleaner
2.5GHz
QFN
40Pins
5Outputs
85°C
No SVHC (27-Jun-2024)
3.15V
3.45V
QFN
-
-40°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
