Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6994IDCB-2#TRMPBF
Order Code4839521
Your Part Number
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$208.510 |
| 10+ | NT$153.190 |
| 25+ | NT$135.740 |
| 100+ | NT$119.140 |
| 250+ | NT$110.920 |
| 500+ | NT$107.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$208.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6994IDCB-2#TRMPBF
Order Code4839521
Technical Datasheet
Frequency1MHz
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Digital IC CaseDFN-EP
IC Case / PackageDFN-EP
No. of Pins6Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
1MHz
Supply Voltage Max
5.5V
IC Case / Package
DFN-EP
Product Range
-
Operating Temperature Max
85°C
Supply Voltage Min
2.25V
Digital IC Case
DFN-EP
No. of Pins
6Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001