Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7878AUK#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4710181
Your Part Number
257 In Stock
Need more?
257 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$491.170 |
| 10+ | NT$383.850 |
| 25+ | NT$319.170 |
| 100+ | NT$304.000 |
| 260+ | NT$229.560 |
| 520+ | NT$226.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$491.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7878AUK#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4710181
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min5V
Supply Voltage Max70V
No. of Outputs1Outputs
Duty Cycle (%)90%
IC Case / PackageLFCSP-EP
No. of Pins48Pins
Switching Frequency800kHz
TopologyBuck-Boost
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
70V
Duty Cycle (%)
90%
No. of Pins
48Pins
Topology
Buck-Boost
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
5V
No. of Outputs
1Outputs
IC Case / Package
LFCSP-EP
Switching Frequency
800kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
