Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC9105ATP+
Order Code4738616
Your Part Number
Technical Datasheet
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$325.040 |
| 10+ | NT$220.870 |
| 25+ | NT$193.730 |
| 100+ | NT$163.040 |
| 490+ | NT$146.650 |
| 980+ | NT$142.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$325.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC9105ATP+
Order Code4738616
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at, 802.3bt
PoE Controller TypePD & POE Controller
Input Voltage60V
Output Current Max-
UVLO-
IC Case / PackageQFN-EP
No. of Pins20Pins
No. of Channels1Channels
Power Max90W
Duty Cycle (%)-
Switching Frequency Max400kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at, 802.3bt
Input Voltage
60V
UVLO
-
No. of Pins
20Pins
Power Max
90W
Switching Frequency Max
400kHz
Operating Temperature Min
-40°C
Product Range
-
PoE Controller Type
PD & POE Controller
Output Current Max
-
IC Case / Package
QFN-EP
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001