
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,694.870 |
| 10+ | NT$1,591.270 |
| 25+ | NT$1,544.550 |
| 119+ | NT$1,494.240 |
| 357+ | NT$1,456.920 |
Product Information
Product Overview
LTM4606IY#PBF is a complete, EN55022 Class B certified, high-voltage 6A switching-mode DC/DC power supply. Packaged within are the switching controller, power FETs, inductor, and all necessary support components. The onboard input filter and noise cancellation circuits ensure low-noise operation, effectively reducing electromagnetic interference (EMI). Operating over an input voltage range of 4.5V to 28V, the LTM4606 supports an output voltage range of 0.6V to 5V, which is set by a single resistor. This high-efficiency design delivers 6A continuous current (8A peak). Only bulk input and output capacitors are needed to complete the design. Its high switching frequency and adaptive on-time current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Applications include ASICs or FPGA transceivers, telecom, servers, and networking equipment, as well as industrial and RF equipment.
- Complete low EMI switch mode power supply, input voltage range from 4.5V to 28V
- 0.6V to 5V output voltage range, EN55022 Class B certified
- Output voltage tracking and margining, PLL frequency synchronization
- Power good output, current foldback protection (disabled at start-up)
- Parallel/current sharing, current mode control
- Programmable soft-start, output overvoltage protection
- Input supply current is 0.96A typical at (VIN = 12V, VOUT = 1.5V, IOUT = 6A)
- Output ripple voltage frequency is 900KHz typical at (IOUT = 5A, VIN = 12V, VOUT = 1.5V)
- Minimum on time is 50ns typical at (TA = 25°C)
- Internal operating temperature range from -40°C to 125°C, 133-lead BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
4.5V
-
600mV
5V
6A
6A
28V
15mm
15mm
LTM4606 Series
BGA-133, Micro Module
28V
1 Output
BGA
133Pins
Adjustable
4.5V
3.42mm
Buck (Step Down)
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
