
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$893.590 |
| 5+ | NT$875.720 |
Product Information
Product Overview
LTM4659IV#PBF is a complete 10A step-down switching mode μModule® regulator. The package includes the switching controller, power MOSFETs, inductor, and all support components. Operating over an input voltage range of 2.25V to 5.5V, the LTM4659 supports an output voltage range of 0.5V to VIN set by external resistors. Its high-efficiency design delivers a 10A continuous output current. It employs a Silent Switcher 2 architecture with internal hot loop bypass capacitors to achieve both low EMI and high efficiency at high switching frequencies. The LTM4659 also supports frequency synchronization, multiphase operation, selectable pulse-skipping mode operation, and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode architecture enable very fast transient response to line and load changes without sacrificing stability. Applications include telecom, datacom, networking system, optical module, industrial equipment, point-of-load regulation.
- Silent Switcher®2 architecture, ultralow EMI noise
- Input voltage range from 2.25V to 5.5V, external frequency synchronization
- Output voltage range from 0.5V to VIN, selectable pulse-skipping mode
- Current mode control, fast transient response, power good indicator
- Output soft-start with voltage tracking, die temperature monitoring output
- Overvoltage, overcurrent, and overtemperature protection
- Input supply current is 2.3A typical at (VOUT = 0.5V, IOUT = 10A)
- Oscillator frequency is 2MHz typical at (TA = 25°C)
- Operating junction temperature range from -40°C to 125°C
- 24-pin LGA package
Technical Specifications
5.5V
LTM4659 Series
10A
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
