
270 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$3,048.520 |
| 10+ | NT$2,887.220 |
| 90+ | NT$2,740.760 |
| 180+ | NT$2,685.950 |
Product Information
Product Overview
LTM4676A is a dual 13A or single 26A step-down µModule® (micromodule) DC/DC regulator with 40ms turn-on time. It features remote configurability and telemetry-monitoring of power management parameters over PMBus-an open standard I²C-based digital interface protocol. It is comprised of fast analogue control loops, precision mixed-signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. This device’s 2-wire serial interface allows outputs to be margined, tuned and ramped up and down at programmable slew rates with sequencing delay times. Input and output currents and voltages, output power, temperatures, uptime and peak values are readable. At start-up, output voltages, switching frequency, and channel phase angle assignments can be set by pin-strapping resistors. It is used in application such as system optimization, characterization and data mining in prototype, production and field environments etc.
- Dual, fast, analogue loops with digital interface for control and monitoring
- Wide input voltage range is 4.5V to 26.5V
- Output voltage range is 0.5V to 5.5V
- Integrated 16bit ∆Σ ADC, supports telemetry polling rates upto 125Hz
- Constant frequency current mode control, parallel and current share multiple modules
- ±2.5% current readback accuracy at 10A load
- Operating temperature is -40°C to 125°C
- Package style is 144-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
BGA-144, Micro Module
26.5V
2 Output
5.5V
26A
Adjustable
26.5V
5.01mm
16mm
125°C
MSL 4 - 72 hours
4.5V
-
500mV
BGA
144Pins
13A
4.5V
500kHz
Buck (Step Down)
16mm
LTM4676A Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
