
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$437.570 |
| 10+ | NT$343.160 |
| 60+ | NT$302.070 |
| 120+ | NT$290.960 |
| 300+ | NT$279.220 |
| 540+ | NT$273.140 |
Product Information
Product Overview
The MAX11337ATJ+ is a 12bit, 16-channel analogue to digital converter (ADC) with post-mux external signal conditioning access in 32 pin TQFN package. This is a high speed, low power, serial output successive approximation register (SAR) ADC with external reference and 500KHz full linear bandwidth. The MAX11337 provides external access to output of integrated mux and ADC input to simplify conditioning. It includes both internal and external clock modes. This device has scan mode in both internal and external clock modes. The internal clock mode features internal averaging to increase SNR. The external clock mode features SampleSetK technology and user programmable analogue input channel sequencer. The MAX11337 includes AutoShutdown, fast wake-up and high speed 3-wire serial interface. It has full power-down mode for optimal power management. The 8MHz, 3-wire serial interface directly connects to SPI, QSPI and MICROWIRE devices without external logic.
- 1.5V to 3.6V digital I/O supply voltage and 2.35V to 3.6V supply voltage
- Operating temperature range from -40°C to 125°C
- Highly integrated precision ADC saves space while retaining flexibility
- ±1LSB INL, ±1LSB DNL (no missing codes) and 70dB SINAD at 100KHz
- Analogue multiplexer with true differential track/hold
- Two software selectable bipolar input ranges (±VREF+/2, ±VREF+)
- Low power consumption, 4.2mW at 500Ksps with 3V supplies and 2μA full shutdown current
- Full power bandwidth of 30MHz (-3dB), 5MHz (-0.1dB) & full linear bandwidth of 0.5MHz (SINAD ≥ 70dB)
- Externally accessible multiplex output and ADC input
- Offset error of 1.2LSB and gain error of -0.02LSB
Applications
Signal Processing, Portable Devices, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
500kSPS
Differential, Single Ended
SPI
3.6V
TQFN-EP
Surface Mount
125°C
MSL 1 - Unlimited
12bit
16Channels
Single
2.35V
TQFN
32Pins
-40°C
16 Channel 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
