Need more?
| Quantity | Price |
|---|---|
| 10+ | NT$193.640 |
| 25+ | NT$179.220 |
| 100+ | NT$163.390 |
| 250+ | NT$155.840 |
| 500+ | NT$151.310 |
Product Information
Product Overview
The MAX13052ESA+T is an industry standard high speed CAN transceiver with ±80V fault protection in 8 pin NSOIC package. This CAN transceiver provides a link between the CAN protocol controller and the physical wires of the bus lines in a CAN. The CAN transceiver provides a dominant timeout function that prevents erroneous CAN controller from clamping the bus to a dominant level if the transmitter input is held lower for greater than 1ms. The CAN transceiver have an input common mode range greater than ±12V, exceeding the ISO11898 specification of -2V to +7V and feature ±8KV ESD protection making device ideal for harsh industrial environments. The device is used for industrial network applications where overvoltage protection is required. It can be used for DeviceNet applications requiring data rates up to 1Mbps.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Low current standby mode
- Short-circuit protection
- Thermal shutdown
- Current limiting
- Slope-control mode
- SPLIT Pin
- DeviceNet Nodes;Industrial; Medium- and Heavy-Duty Truck Systems
Applications
Communications & Networking, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
1Mbps
1
5.25V
SOIC
1Channels
1Receivers
85°C
-
MSL 1 - Unlimited
CAN
1
4.75V
NSOIC
8Pins
1Drivers
-40°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX13052ESA+T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate