
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | NT$292.480 | NT$292.48 |
| Total Price | NT$292.48 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$292.480 |
| 10+ | NT$227.530 |
| 25+ | NT$211.280 |
| 100+ | NT$193.400 |
| 250+ | NT$188.580 |
| 500+ | NT$184.810 |
Product Information
Product Overview
MAX13089EESD+T is a +5.0V, ±15kV ESD-protected, RS-485/RS-422 transceiver that features one driver and one receiver. This device includes fail-safe circuitry, guaranteeing a logic-high receiver output when receiver inputs are open or shorted. The receiver outputs a logic high if all transmitters on a terminated bus are disabled (high impedance). It is used in applications such as utility meters, lighting systems, industrial control, telecom, security systems, instrumentation, and profibus.
- Extended ESD protection for RS-485/RS-422 I/O pins ±15kV human body model
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- Hot-swap input structures on DE and active-low RE
- Enhanced slew-rate limiting facilitates error free data transmission
- Phase controls to correct for twisted-pair reversal
- Allow up to 256 transceivers on the bus, VCC supply-voltage range from 4.5V to 5.5V
- Input hysteresis is 100mV typical at (VCC = +5.0V ±10%)
- Supply current is 1.2mA typical at (no load, RE = 0, DE = VCC)
- Supply current in shutdown mode is 2.8µA typical at (RE = VCC, DE = GND)
- Operating temperature range from -40°C to +85°C, 14-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1Drivers
Half Duplex, Full Duplex
4.5V
5.5V
14Pins
±15 kV (HBM)
-40°C
-
-
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
RS422, RS485
1
16Mbps
NSOIC
NSOIC
256
Open, Short
85°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
