Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13331GEE/V+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel4729400RL Cut Tape4729400 |
| Your Part Number | |
| Technical Datasheet |
2,122 In Stock
Need more?
2,122 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$125.480 | NT$125.48 |
| Total Price | NT$125.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$125.480 |
| 10+ | NT$94.660 |
| 25+ | NT$86.970 |
| 100+ | NT$78.510 |
| 250+ | NT$74.480 |
| 500+ | NT$73.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13331GEE/V+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Re-Reel4729400RL Cut Tape4729400 |
| Technical Datasheet | |
| Output Power x Channels @ Load | 135mW x 2 @ 32Ohm |
| Audio Amplifier Type | AB |
| Supply Voltage Range | 4V to 5.5V |
| IC Case / Package | QSOP |
| No. of Pins | 16Pins |
| Load Impedance | 14kohm |
| Output Type | 2 x Stereo |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 2 Channel |
Technical Specifications
| Output Power x Channels @ Load | 135mW x 2 @ 32Ohm |
|---|---|
| Supply Voltage Range | 4V to 5.5V |
| No. of Pins | 16Pins |
| Output Type | 2 x Stereo |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Audio Amplifier Type | AB |
|---|---|
| IC Case / Package | QSOP |
| Load Impedance | 14kohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q100 |
| No. of Channels | 2 Channel |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
