
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,883.320 |
Product Information
Product Overview
The MAX14578EVKIT# is a MAX14578 evaluation kit. The MAX14578 evaluation kit (EV kit) provides a proven design to evaluate the MAX14578 USB battery charger detector in a 12 bump wafer-level package (WLP) which communicates over I2C. The IC features charger detection compliant to USB battery charging revision 1.1, dedicated charger detection, Apple charger detection, China YD/T1591-compliant charger detection and USB pass-through communication. The EV kit has various power options to separate the charging current from the system current. The EV kit is self-powered through USB but needs external power to demonstrate charging. The EV kit features the MAX8903A 1-cell lithium-ion (Li+) DC-DC USB charger for interfacing with the MAX14578 in an application setting. The EV kit PCBs come with a MAX14578EEWC+ installed.
- Windows XP, Windows Vista and Windows 7 compatible software
- GUI simplifies learning the IC’s operation
- Proven PCB layout
- Fully assembled and tested
- Includes MAX8903A USB charger for application testing
- Cell Phones; DSC and Camcorder; e-Book Readers; Media Players; MID (Mobile Internet Device)
Applications
Power Management
Contents
MAX14578 evaluation board, USB charger.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX14578
Eval Board MAX14578
No SVHC (04-Feb-2026)
USB Battery Charger Detector
Analog Devices
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
