
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$250.150 |
| 10+ | NT$194.420 |
| 25+ | NT$180.510 |
| 100+ | NT$165.220 |
| 250+ | NT$157.930 |
| 500+ | NT$153.530 |
Product Information
Product Overview
The MAX1488EEPD+ is a ±15KV ESD-protected, quad, low power RS232 line driver in 14 pin DIP package. This line driver is designed for EIA/TIA-232, EIA/TIA-562 and CCITT V.28 communications in harsh environments. Each transmitter output is protected against ±15kV electrostatic discharge (ESD) shocks. The inputs are TTL and CMOS compatible with minimal loading. The outputs feature internally controlled slew-rate limiting and current limiting and it has 120Kbps data rate. Power supply current is less than 180µA over a ±4.5V to ±13.2V supply voltage range. It is used in PC motherboards, modems, interface data terminal equipment (DTE) with data circuit terminating equipment (DCE), equipment meeting IEC1000-4-2 (formerly IEC801-2) or ±15kV ESD protection.
- Supply voltage range is 4.5V to 13.2V
- Operating temperature range from -40°C to 85°C
- Latchup free, even during an ESD event
- Low 85µA supply current from IEE or ICC
- No external capacitors required for slew-rate limiting
- Pin compatible with MC1488, MC14C88, SN75188, SN75C188, DS1488 and DS14C88
- Maximum output slew rate is 30V/µs
- Equipment Meeting IEC 1000-4-2 (Formerly IEC 801-2) or ±15kV ESD Protection;
- Interfacing Data Terminal Equipment (DTE) with Data Circuit-Terminating Equipment (DCE); Modems; PC Motherboards
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
16Mbps
5.25V
14Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
DIP
128
-
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
