Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14916PMB#Copy
Manufacturer Standard Lead Time12 weeks
Order Code5133995
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,400.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,400.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14916PMB#Copy
Manufacturer Standard Lead Time12 weeks
Order Code5133995
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14916AFM+
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Switch
Kit ContentsEvaluation Board MAX14916AFM+, Power Adapter, Munich GUI Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX14916PMB# is a peripheral module board which provides the hardware to evaluate the MAX14916 Octal 1A / Quad 2A industrial high-side switch with diagnostics. The module takes advantage of the features in MAX14916, which allow each channel to independently be toggled on and off and continuously monitored for faults. The MAX14916PMB# has a 12-pin Pmod™-compatible connector for serial peripheral interface (SPI) communication.
- Internal clamps for fast inductive load demagnetization
- Supports load currents up to 2.4A per channel
- Individual channel fault detection
- Works with USB2PMB2# or USB2GPIO# adapter and Munich GUI software
- Fully assembled and tested
- Proven PCB layout
- Includes a 24V DC power adapter
Contents
MAX14916PMB# with the MAX14916AFM+, 24V DC (2.71A max) power adapter.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board MAX14916AFM+, Power Adapter, Munich GUI Software
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX14916AFM+
Application Sub Type
High Side Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
