Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$266.490 |
| 10+ | NT$206.750 |
| 25+ | NT$191.800 |
| 100+ | NT$175.350 |
| 300+ | NT$166.190 |
| 500+ | NT$162.810 |
Product Information
Product Overview
The MAX15019AASA+ is a 125V/3A, high speed, half bridge MOSFET driver in 8 pin NSOIC package. This is a high frequency, 125V half bridge, N-channel MOSFET drivers drive high and low side MOSFETs in high voltage applications. This driver is independently controlled and their 35ns propagation delay, from input to output is matched to within 2ns. The high voltage operation with very low and matched propagation delay between drivers and high source /sink current capabilities in a thermally enhanced package makes this device suitable for high power, high frequency telecom power converters. The 125V maximum input voltage provides plenty of margin over the 100V input transient requirement of telecom standards. A reliable on-chip bootstrap diode connected between VDD and BST eliminates the need for an external discrete diode.
- Supply voltage range from 8V to 12.6V
- Automotive temperature range from -40°C to 125°C
- CMOS (VDD/2) logic inputs
- Offers high side and low side non-inverting driver
- Peak source and sink current is 3A
- 8ns or less propagation delay matching between high and low side driver
- Low 8pF input capacitance
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
3A
8V
-40°C
36ns
-
MSL 1 - Unlimited
-
MOSFET
NSOIC
Non-Inverting
3A
12.6V
125°C
36ns
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate